Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.130 |
| 5+ | $19.080 |
| 10+ | $17.860 |
| 25+ | $16.680 |
| 50+ | $15.420 |
| 100+ | $14.560 |
| 250+ | $13.440 |
Price for:Each
Minimum: 1
Multiple: 1
$20.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKRYLEX
Manufacturer Part NoKT702, 50MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AH8692
Product RangeKrylex
Technical Datasheet
Adhesive TypeAnaerobic Threadlock
StrengthHigh Strength
ViscosityHigh Viscosity
Adhesive ColourGreen
Dispensing MethodBottle
Volume50ml
Weight-
Product RangeKrylex
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Adhesive Type
Anaerobic Threadlock
Viscosity
High Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (16-Jul-2019)
Strength
High Strength
Adhesive Colour
Green
Volume
50ml
Product Range
Krylex
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

