Product Overview
The 2561000 is a Handheld Printer offers flexibility on-site or at your desk. This printer features faster print speeds, self-contained battery charger, quick response time, downloadable and scalable fonts, on-board memory to store label formats and fonts, a print resolution of 300 dpi. Multi-language prompts consists English and Spanish. Built-in cutter and feed control to eliminate waste. Print styles include frame, bold, italic, underline and mirror. 10 resident bar codes including code 39 and code 128. Use with stand alone or with your PC.
- Auto sizing text
- Thermal transfer print technology
- Two line x 16 character LCD display
- Flash upgradeable firmware
- Real time clock with time/date stamping ability
- Alpha/numeric sequencing (A-Z, 1-999)
- Repeat function allows up to 999 copies
- Rotate for landscape or portrait mode
- Vertical and horizontal print formats
- Audible key clicks and error messages
- Print speeds up to 2IPS (inch per second)
- 7 to 40°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking
Contents
K5100 Printer, Manual, CD-ROM with KLDS software and drivers, Serial cable, AC adapter with power cord.
Technical Specifications
K Series
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate