Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerKROY
Manufacturer Part No2483801
Newark Part No.19C7424
Technical Datasheet
Label TypeTamperproof
Label Dimensions25.4mm x 12.2m
Label Height25.4mm
Label Width12.2m
Label MaterialPolyester
Label ColourBlack on White
Pack Quantity-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Label Type
Tamperproof
Label Height
25.4mm
Label Material
Polyester
Pack Quantity
-
SVHC
No SVHC (27-Jun-2018)
Label Dimensions
25.4mm x 12.2m
Label Width
12.2m
Label Colour
Black on White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate