Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerKROY
Manufacturer Part No2470001
Newark Part No.19C7416
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions3.2mm x 2.75m
I.D. Max3.2mm
I.D. Min3.175mm
Shrink Ratio3:1
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 2470001 is a 3.2mm black print on white Shrink Tube with thermal transfer ribbon, ultra thin wall cadmium-free with 3:1 ratio. Suitable for use with Kroy K5100, K2500, K4100 and K3000-PC printers.
- 3:1 Shrink ratio
- Permanent printing
- Water and abrasion-resistant
- Flame, temperature and chemical-retardant
- No set tubing label length
- 135 to 200°C Operating temperature range
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
3.2mm x 2.75m
I.D. Min
3.175mm
Product Range
-
Legend
-
Marker Colour
White
I.D. Max
3.2mm
Shrink Ratio
3:1
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate