Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRAMER
Manufacturer Part NoC-HM/HM/PICO/BK-6
Newark Part No.69AK3926
Product RangeKramer PICO Series
Your Part Number
Technical Datasheet
82 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.460 |
| 10+ | $14.450 |
| 25+ | $13.570 |
| 50+ | $12.830 |
| 100+ | $12.220 |
| 250+ | $11.610 |
Price for:Each
Minimum: 1
Multiple: 1
$15.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKRAMER
Manufacturer Part NoC-HM/HM/PICO/BK-6
Newark Part No.69AK3926
Product RangeKramer PICO Series
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product RangeKramer PICO Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
5.9ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
1.8m
Product Range
Kramer PICO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate