Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BEIJER ELECTRONICS |
|---|---|
| Manufacturer Part No | JETNET 5208GP-UCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 24AK8380 |
| Product Range | JetNet 5208GP Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $934.850 |
| 5+ | $897.020 |
| 10+ | $868.960 |
| 25+ | $818.620 |
| 50+ | $784.180 |
Price for:Each
Minimum: 1
Multiple: 1
$934.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BEIJER ELECTRONICS |
|---|---|
| Manufacturer Part No | JETNET 5208GP-UCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 24AK8380 |
| Product Range | JetNet 5208GP Series |
| Technical Datasheet | |
| No. of Ports | 8Ports |
| Ethernet Switch Application | Industrial |
| Ethernet Switch Type | Managed PoE Fast Ethernet |
| Ethernet Switch Mounting | DIN Rail |
| Port Types | RJ45 x 8 |
| Network Speeds | 10Mbps, 100Mbps, 1Gbps |
| Input Voltage Type | VDC |
| Product Range | JetNet 5208GP Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| No. of Ports | 8Ports |
|---|---|
| Ethernet Switch Type | Managed PoE Fast Ethernet |
| Port Types | RJ45 x 8 |
| Input Voltage Type | VDC |
| SVHC | No SVHC (25-Jun-2020) |
| Ethernet Switch Application | Industrial |
|---|---|
| Ethernet Switch Mounting | DIN Rail |
| Network Speeds | 10Mbps, 100Mbps, 1Gbps |
| Product Range | JetNet 5208GP Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
