Print Page
JETNET 2005F-SW
Switch, 5 Ports, Industrial, Fast Ethernet, DIN Rail / Rack / Wall, RJ45 x 4, Fast Ethernet x 1
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEIJER ELECTRONICS
Manufacturer Part NoJETNET 2005F-SWCopy
Newark Part No.15AJ6415
Product RangeJetNet 2005f Series
Your Part Number
No Longer Available
Product Information
ManufacturerBEIJER ELECTRONICS
Manufacturer Part NoJETNET 2005F-SWCopy
Newark Part No.15AJ6415
Product RangeJetNet 2005f Series
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDIN Rail / Rack / Wall
Port TypesRJ45 x 4, Fast Ethernet x 1
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeJetNet 2005f Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Fast Ethernet
Port Types
RJ45 x 4, Fast Ethernet x 1
Input Voltage Type
VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Rack / Wall
Network Speeds
10Mbps, 100Mbps
Product Range
JetNet 2005f Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate