Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part No1032766
Newark Part No.70AK5132
Product RangeSOLDABSORB
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
| 25+ | $6.500 |
| 50+ | $6.380 |
Price for:Each
Minimum: 1
Multiple: 1
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part No1032766
Newark Part No.70AK5132
Product RangeSOLDABSORB
Technical Datasheet
Braid MaterialCopper
Width1.4mm
Length1.5m
Dispensing MethodStrip
Volume-
Weight-
Product RangeSOLDABSORB
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Braid Material
Copper
Length
1.5m
Volume
-
Product Range
SOLDABSORB
Width
1.4mm
Dispensing Method
Strip
Weight
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate