Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoTLRZ1JTTDCopy
Newark Part No.
Re-Reel85AH5486
Cut Tape85AH5486
Product RangeTLRZ Series
Your Part Number
30,574 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.264 | $2.64 |
| Total Price | $2.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.264 |
| 25+ | $0.202 |
| 50+ | $0.192 |
| 100+ | $0.181 |
| 250+ | $0.158 |
| 500+ | $0.142 |
| 1000+ | $0.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoTLRZ1JTTDCopy
Newark Part No.
Re-Reel85AH5486
Cut Tape85AH5486
Product RangeTLRZ Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyMetal Plate
Power Rating-
Current Rating26A
Resistor MountingSurface Mount Device
Product RangeTLRZ Series
Product Length1.6mm
Product Width0.85mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
170°C
Resistor Technology
Metal Plate
Current Rating
26A
Product Range
TLRZ Series
Product Width
0.85mm
Operating Temperature Min
-65°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
