Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | RK73H1JRTTD1002FCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel01AM0349 Re-Reel85AH0320RL Cut Tape85AH0320 |
| Product Range | RK73H-RT Series |
| Your Part Number | |
| Technical Datasheet |
40,941 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.042 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.042 |
| 20+ | $0.041 |
| 30+ | $0.039 |
| 50+ | $0.038 |
| 100+ | $0.036 |
| 250+ | $0.030 |
| 500+ | $0.027 |
| 1000+ | $0.024 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.021 |
| 10000+ | $0.020 |
| 15000+ | $0.019 |
| 25000+ | $0.018 |
| 50000+ | $0.017 |
| 125000+ | $0.016 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | RK73H1JRTTD1002FCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel01AM0349 Re-Reel85AH0320RL Cut Tape85AH0320 |
| Product Range | RK73H-RT Series |
| Technical Datasheet | |
| Resistance | 10kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Sulfur Resistant |
| Product Range | RK73H-RT Series |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 75V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 10kohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thick Film |
| Product Range | RK73H-RT Series |
| Voltage Rating | 75V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | Sulfur Resistant |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
