Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoPSL2NTEBL500FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel84AH8394RL
Cut Tape84AH8394
Product RangePSL2 Series
Your Part Number
5,375 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.460 | $14.60 |
| Total Price | $14.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.460 |
| 20+ | $1.310 |
| 30+ | $1.150 |
| 50+ | $1.100 |
| 100+ | $1.050 |
| 250+ | $0.939 |
| 500+ | $0.869 |
| 1000+ | $0.811 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoPSL2NTEBL500FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel84AH8394RL
Cut Tape84AH8394
Product RangePSL2 Series
Technical Datasheet
Resistance500µohm
Product RangePSL2 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating8W
Resistance Tolerance± 1%
Resistor Technology-
Temperature Coefficient± 115ppm/K
Product Length6.3mm
Product Width3.15mm
Product Height1.12mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 115ppm/K
Product Width
3.15mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PSL2 Series
Power Rating
8W
Resistor Technology
-
Product Length
6.3mm
Product Height
1.12mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
