Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoPSF4NTEB1L00F
Newark Part No.84AH8387
Product RangePSF4 Series
Your Part Number
No Longer Available
Product Information
ManufacturerKOA
Manufacturer Part NoPSF4NTEB1L00F
Newark Part No.84AH8387
Product RangePSF4 Series
Technical Datasheet
Resistance1000µohm
Product RangePSF4 Series
Resistor Case / Package1216 [3038 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor Technology-
Temperature Coefficient± 50ppm/K
Product Length3mm
Product Width3.8mm
Product Height1.8mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
1216 [3038 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/K
Product Width
3.8mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PSF4 Series
Power Rating
3W
Resistor Technology
-
Product Length
3mm
Product Height
1.8mm
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
