1216 [3038 Metric] Current Sense SMD Resistors:

5 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AM9018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.160
25+
$0.961
50+
$0.855
100+
$0.754
250+
$0.705
More Pricing...
Total:$11.60
Min: 10 / Mult: 10
1000µohm
LRMAP1216 Series
1216 [3038 Metric]
3W
± 1%
Metal Alloy
± 50ppm/°C
4mm
3mm
1.8mm
-65°C
170°C
AEC-Q200
25AM9019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.160
25+
$0.961
50+
$0.855
100+
$0.754
250+
$0.705
More Pricing...
Total:$11.60
Min: 10 / Mult: 10
500µohm
LRMAP1216 Series
1216 [3038 Metric]
5W
± 1%
Metal Alloy
± 50ppm/°C
4mm
3mm
1.8mm
-65°C
170°C
AEC-Q200
21AM4179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
25+
$0.705
50+
$0.587
Total:$1.01
Min: 1 / Mult: 1
1mohm
PU Series
1216 [3038 Metric]
3W
± 1%
Metal Plate
± 50ppm/°C
3.1mm
4mm
1.5mm
-65°C
170°C
AEC-Q200
21AM4180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
25+
$0.705
50+
$0.587
Total:$1.01
Min: 1 / Mult: 1
500µohm
PU Series
1216 [3038 Metric]
5W
± 1%
Metal Plate
± 50ppm/°C
3.1mm
4mm
1.5mm
-65°C
170°C
AEC-Q200
82AK2612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.606
Total:$3.03
Min: 5 / Mult: 5
500µohm
CST Series
1216 [3038 Metric]
7W
± 1%
Metal Strip
± 10ppm/°C
4mm
3.1mm
1.9mm
-55°C
170°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK