Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoMOSX1CT528RR51J
Newark Part No.84AH7585
Product RangeMOSX Series
Your Part Number
3,846 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.161 |
| 25+ | $0.122 |
| 50+ | $0.116 |
| 100+ | $0.110 |
| 500+ | $0.086 |
| 1000+ | $0.078 |
Price for:Each
Minimum: 10
Multiple: 10
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoMOSX1CT528RR51J
Newark Part No.84AH7585
Product RangeMOSX Series
Technical Datasheet
Resistance0.51ohm
Product RangeMOSX Series
Power Rating1W
Resistor TechnologyMetal Film
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 300ppm/K
Product Length9mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.51ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 300ppm/K
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
MOSX Series
Resistor Technology
Metal Film
Resistance Tolerance
± 5%
Product Length
9mm
Product Height
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
