Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNITTER-SWITCH
Manufacturer Part NoSMR 14016
Newark Part No.05M1284
Product RangeSMR Series
Your Part Number
58 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.890 |
| 10+ | $7.400 |
| 25+ | $6.850 |
| 50+ | $6.300 |
| 100+ | $5.770 |
| 250+ | $5.180 |
| 500+ | $4.610 |
Price for:Each
Minimum: 1
Multiple: 1
$7.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoSMR 14016
Newark Part No.05M1284
Product RangeSMR Series
Technical Datasheet
Product RangeSMR Series
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage50VDC
Output CodeHexadecimal
Switching Current100mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCOctamethylcyclotetrasiloxane (23-Jan-2024)
Technical Specifications
Product Range
SMR Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
SVHC
Octamethylcyclotetrasiloxane (23-Jan-2024)
Switch Mounting
Surface Mount
Switching Voltage
50VDC
Switching Current
100mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Octamethylcyclotetrasiloxane (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
