Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMSP103B
Newark Part No.95M9060
Product RangeMSP3 Series
Your Part Number
No Longer Available
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMSP103B
Newark Part No.95M9060
Product RangeMSP3 Series
Technical Datasheet
Product RangeMSP3 Series
Panel Cutout Diameter6.4mm
Contact Configuration-
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead (10-Jun-2022)
Technical Specifications
Product Range
MSP3 Series
Contact Configuration
-
Pushbutton Actuator Style
Plunger
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
Lead (10-Jun-2022)
Panel Cutout Diameter
6.4mm
Switch Operation
On-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate