Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMMP 221 B
Newark Part No.05M0752
Technical Datasheet
Contact Configuration-
Switch OperationOn-On
Switch MountingThrough Hole
Product Range-
Contact Current Max200mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationVertical
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
-
Switch Mounting
Through Hole
Contact Current Max
200mA
Contact Voltage DC Max
12V
SVHC
No SVHC (23-Jan-2024)
Switch Operation
On-On
Product Range
-
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
