Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNITTER-SWITCH
Manufacturer Part NoDRS 13016Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04M8781
Product RangeDRS13000 Series
Your Part Number
368 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.030 |
| 10+ | $6.710 |
| 25+ | $6.280 |
| 50+ | $5.790 |
| 100+ | $5.430 |
| 250+ | $4.990 |
| 500+ | $4.500 |
| 1000+ | $4.260 |
Price for:Each
Minimum: 1
Multiple: 1
$7.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoDRS 13016Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04M8781
Product RangeDRS13000 Series
Technical Datasheet
Product RangeDRS13000 Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage50VDC
Output CodeHexadecimal
Switching Current100mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DRS13000 Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
SVHC
No SVHC (23-Jan-2024)
Switch Mounting
Through Hole
Switching Voltage
50VDC
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
