Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $171.740 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$171.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No9K 00 80 157 USCopy
Newark Part No.79AK6590
Technical Datasheet
Kit ContentsKnipex 7401200-8" Diagonal Cutter, 8701250-10" Water Pump Plier & 0901240 - 9 1/2" Lineman?s Pliers
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
9K 00 80 157 US is a 3 Pc pro plier set. Experience the quality and reliability of this three-piece KNIPEX professional tool set. This tool is designed to elevate user workmanship and consistently deliver exceptional results. Includes one (1) of each high leverage diagonal cutter, lineman's pliers and Cobra® Water pump pliers. Push-button adjustment directly on the workpiece adjust once and it stays set. Cross-hatched knurled gripping zone in the jaws for strong gripping and pulling.
- 74 01 200 - 8" high leverage diagonal cutter, 20% easier cutting due to high leverage design
- Unique heavy-duty forged-on axle for superior strength
- No break-in period needed smooth operation from the start, will cut hardened steel
- 09 01 240 - 9 1/2" high leverage lineman's plier
- High leverage design for easy cutting, 50% less effort compared to conventional combination pliers
- 87 01 250 - 10" Cobra® Water pump pliers, thin head fits into tight places
- Grips any shaped object round, square, hex or flat, self-locking means no slipping off the workpiece
- Non-slip plastic coating handle type, polished surface finish
- 3/32" (74 01 200) cutting capacity piano wire
- 1/8" (09 01 240 and 74 01 200) cutting capacity hard wire (steel wire)
Warnings
Always wear approved eye protection. Do no use on live circuits. Always switch off power.
Technical Specifications
Kit Contents
Knipex 7401200-8" Diagonal Cutter, 8701250-10" Water Pump Plier & 0901240 - 9 1/2" Lineman?s Pliers
SVHC
No SVHC (27-Jun-2018)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
