Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No97 99 906
Newark Part No.57AC5017
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 99 906
Newark Part No.57AC5017
Technical Datasheet
Connector Kit TypeTerminals & Splices
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
97 99 906 is an assortment box with insulated end sleeves (ferrules).
- Handy, transparent dispenser box
- Rotating lid with opening to remove individual end sleeves (ferrules)
- With insulated end sleeves (ferrules) by DIN colour code
Contents
50pcs each of 20AWG, 18AWG, 17AWG, 15AWG, 13AWG insulated ferrules with dispenser box.
Technical Specifications
Connector Kit Type
Terminals & Splices
Product Range
-
Kit Contents
50Pcs Each of 20AWG, 18AWG, 17AWG, 15AWG, 13AWG Insulated Ferrules with Dispenser Box
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate