You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KNIPEX 95 32 038

Cable Cutter, Shear, Ratchet, Telescopic Handle, 38 mm Max Capacity, 560 mm Overall

KNIPEX 95 32 038
Video
×

The actual product may differ from image shown

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
95 32 038
Newark Part No.:
19T8482
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 4003773071556
Technical Datasheet:
95 32 038   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
560mm

:
38mm

:
Shear

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

  • For cable diameters upto 38mm, handles can be positioned at an angle to set the optimum handle width
  • Comfortable work thanks to ratchet action and low weight
  • Heavy duty telescopic handles made of oval aluminium tubing
  • Replaceable cutting head
  • Extensive cutting range up to max. Ø 38 mm or max. 280 mm² in copper and aluminium cables
  • Easier, neater cut due to optimised cutting-edge geometry
  • Cutting head: special quality high-grade tool steel, oil-hardened
  • Handles: high-strength oval aluminium tubing
  • Extendable up to 770 mm for maximum leverage on large cable diameters
  • Retractable down to 570 mm for minimum space requirements during transport

Also Known As

GTIN UPC EAN: 4003773071556

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$512.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $512.58
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --