Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No92 16 02 ESDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AJ4884
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.990 |
| 5+ | $38.260 |
| 10+ | $37.140 |
| 25+ | $35.730 |
| 50+ | $35.020 |
| 100+ | $34.300 |
| 250+ | $33.590 |
Price for:Each
Minimum: 1
Multiple: 1
$40.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No92 16 02 ESDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AJ4884
Technical Datasheet
Tweezer TypePositioning, ESD Safe
Tweezer Tip Type35° Bent, Curve, Flat
Overall Length120mm
Overall Length120mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Tweezer Type
Positioning, ESD Safe
Overall Length
120mm
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2018)
Tweezer Tip Type
35° Bent, Curve, Flat
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
