Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No92 11 01 ESDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AJ4880
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $103.280 |
| 5+ | $96.440 |
| 10+ | $93.660 |
| 25+ | $90.120 |
| 50+ | $88.320 |
| 100+ | $86.520 |
| 250+ | $84.710 |
Price for:Each
Minimum: 1
Multiple: 1
$103.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No92 11 01 ESDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AJ4880
Technical Datasheet
Tweezer TypeCutting, ESD Safe
Tweezer Tip TypeBent, Flat
Overall Length115mm
Overall Length115mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Tweezer Type
Cutting, ESD Safe
Overall Length
115mm
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2018)
Tweezer Tip Type
Bent, Flat
Overall Length
115mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
