Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No92 09 05 ESD
Newark Part No.60AJ4878
Product RangeKnipex - ESD Tweezers
Your Part Number
Technical Datasheet
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
| 3+ | $7.140 |
Price for:Each
Minimum: 1
Multiple: 1
$7.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No92 09 05 ESD
Newark Part No.60AJ4878
Product RangeKnipex - ESD Tweezers
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip TypeBent, Flat
Overall Length115mm
Overall Length115mm
Tip Style-
Tweezer Body MaterialCarbon Fibre Reinforced Plastic Body
Tweezer Tip MaterialCarbon Fibre Reinforced Plastic Tip
Product RangeKnipex - ESD Tweezers
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
115mm
Tip Style
-
Tweezer Tip Material
Carbon Fibre Reinforced Plastic Tip
SVHC
No SVHC (27-Jun-2018)
Tweezer Tip Type
Bent, Flat
Overall Length
115mm
Tweezer Body Material
Carbon Fibre Reinforced Plastic Body
Product Range
Knipex - ESD Tweezers
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate