Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No92 09 04 ESDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AJ4877
Product RangeKnipex - ESD Tweezers
Your Part Number
8 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.430 |
| 3+ | $7.300 |
Price for:Each
Minimum: 1
Multiple: 1
$7.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No92 09 04 ESDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AJ4877
Product RangeKnipex - ESD Tweezers
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip TypeStraight, Flat
Overall Length115mm
Overall Length115mm
Tip Style-
Tweezer Body MaterialCarbon Fibre Reinforced Plastic Body
Tweezer Tip MaterialCarbon Fibre Reinforced Plastic Tip
Product RangeKnipex - ESD Tweezers
SVHCNo SVHC (27-Jun-2018)
Alternatives for 92 09 04 ESD
1 Product Found
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
115mm
Tip Style
-
Tweezer Tip Material
Carbon Fibre Reinforced Plastic Tip
SVHC
No SVHC (27-Jun-2018)
Tweezer Tip Type
Straight, Flat
Overall Length
115mm
Tweezer Body Material
Carbon Fibre Reinforced Plastic Body
Product Range
Knipex - ESD Tweezers
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
