
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 92 00 05 ESDCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 47AK0882 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $58.180 |
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 92 00 05 ESDCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 47AK0882 |
| Technical Datasheet | |
| No. of Tweezers | 5 |
| Tweezer Set Contents | 5 Piece Plastic ESD Tweezers Set, Roll-up Pouch |
| Tweezer Body Material | Plastic Body |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
92 00 05 ESD is a 5 Pc plastic tweezer set in a tool roll. It is versatile and designed for electronics work in ESD-sensitive environments. The set includes a range of plastic tweezer with various tip shapes, allowing for precise handling and placement of delicate electronic components without the risk of electrostatic discharge. The ESD-safe plastic construction of the tweezer ensures optimal protection against static electricity, making it an essential choice for professionals in the electronics industry. ESD plastic tweezer offer maximum surface protection when handling sensitive electronic components, micro-mechanical parts, as well as glass and ceramic components. Good chemical resistance to most oils, lubricants, fuels and nonpolar solvents. The plastic and carbon fiber tips are flexible, fatigue-resistant, vibration-dampening and water-repellent.
- Blunt tips offer a firm grip but won't damage surrounding components
- Needle-point tips offer extra-fine gripping on very small components and wire
- Plastic Gripping tweezer-Pointed Tips-ESD
- Seven compartment tool roll made of hard-wearing polyester fabric
- Pointed tips offer precise gripping of fine components
- Two different tool rolls (VDE set with 5 compartments; others with 7 compartments)
- 3 1/2" width, 1 1/2" height, DIN EN 61340 -5-1 standard
Contents
92 09 01 ESD/92 09 04 ESD/92 09 05 ESD plastic gripping tweezers-blunt tips-ESD, 92 09 02 ESD plastic gripping tweezers-needle-point tips-ESD, 92 09 03 ESD plastic gripping tweezers-pointed tips-ESD.
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
| No. of Tweezers | 5 |
|---|---|
| Tweezer Body Material | Plastic Body |
| SVHC | No SVHC (27-Jun-2018) |
| Tweezer Set Contents | 5 Piece Plastic ESD Tweezers Set, Roll-up Pouch |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
