
| Quantity | Price |
|---|---|
| 1+ | $82.620 |
Product Information
Product Overview
87 01 300 is a Cobra® high-tech water pump plier. The benefits of working with this water pump plier are plain to see: this can be positioned on the component quickly and is self-locking, e.g. on pipes and nuts. With its plastic-coated handles, the Knipex Cobra 87 01 300 sits firmly in the hand. It is ideal for use on pipes up to a diameter of 2 ¾ inches or 70mm and for nuts with a wrench opening of up to 60mm. The spring-loaded hinge bolt locks securely into place without adjusting inadvertently. With 30-fold fine adjustment, it can be ideally adjusted to different sizes of the component. This fine adjustment also ensures that the user is able to find a hand-friendly gripping position for every grip width.
- For turning, pulling, gripping, holding and screwing
- Gripping teeth induction hardened to approx. 61 HRC for secure hold and long service life
- Grips pipes, nuts and flat, round and angular components
- High level of user comfort due to constant hand-friendly gripping position due to fine adjustment
- Sits firmly in the hand thanks to non-slip handles
- Chrome vanadium electric steel, forged, oil hardened
- 12" length, 2-1/8" width, 11/16" height
- 1-19/32" jaw length, 3/8" jaw thickness, 3/8" tip thickness
- 2" handle width, red color
- Serrated gripping surface
Warnings
Do not use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Water Pump
300mm
No SVHC (27-Jun-2018)
70mm
Cobra Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
