
Need more?
| Quantity | Price |
|---|---|
| 1+ | $69.980 |
Product Overview
86 04 100 is a plier wrench (XS) in a single tool. It features optimum accessibility, even in confined spaces: particularly compact design, and a very slim head. It has one-handed fine adjustment by pushing for the simplest adjustment to different workpiece sizes. It has enormous gripping capacity with a tool length of only 100mm; parallel jaw opening grips continuously up to 21mm width across flats. Smooth jaws for the gentle assembly of sensitive fittings and parts with delicate surface finishes: can be used directly on chrome due to the smooth full-surface contact. Versatile areas of applications are precision engineering, plumbing, an essential part of any bicycle or motorcycle toolkit, EDC (Every Day Carry), and model making.
- Robust sliding joint offers high stability and resilience
- Pinch guard prevents operators' fingers being pinched, fine adjustment with 10 adjustment positions
- One-handed quick adjustment up to 3/4" gripping capacity
- Excellent for gripping, holding, pressing and bending applications
- Parallel jaws evenly distribute force for a secure grip, smooth jaws will not mar surface finish
- Box-joint design:high stability because of double guide, 10 adjustment positions
- Texturized handles for a better grip, pinch guard prevents operators' fingers being pinched
- Chrome-plated pilers and head, embossed, rough surface handles
- 4" length, 1 1/4" width, 3/8" height
- Bare handles, embossed handle type, Ø 3/4inch/21mm capacities for nuts
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Wrench
4"
No SVHC (27-Jun-2018)
0.83"
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
