Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 77 52 115Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 06R6306 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $92.200 |
Price for:Each
Minimum: 1
Multiple: 1
$92.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 77 52 115Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 06R6306 |
| Technical Datasheet | |
| Cutter Type | Diagonal |
| Overall Length | 115mm |
| Cut Type | Diagonal |
| Cutting Capacity Max | 1mm |
| Cutting Edge Hardness | 62° |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
- For fine cutting work, e.g. in electronics and fine mechanics
- Sturdy, zero-backlash box joint
- Low-friction double spring for gentle and even opening
- The polish or mirror polish together with a fine film of oil offer effective rust protection
- Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC
- High-grade special tool steel, forged, oil-hardened
- Pointed, flat head, with small bevel
- Pointed, flat head, with small bevel
Technical Specifications
| Cutter Type | Diagonal |
|---|---|
| Cut Type | Diagonal |
| Cutting Edge Hardness | 62° |
| SVHC | No SVHC (27-Jun-2018) |
| Overall Length | 115mm |
|---|---|
| Cutting Capacity Max | 1mm |
| Product Range | - |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
