Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.520 |
Price for:Each
Minimum: 1
Multiple: 1
$65.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
76 22 125 is a diagonal cutter for electromechanics. Its cutting edges are additionally induction-hardened, with cutting edge hardness approx. 63 HRC. It has sharp, precisely aligned cutting edges for soft, hard and piano wire.
- Without bevel for flush cutting of soft wires and low-friction double spring for gentle even opening
- Cutting capacity - up to 3/32" for soft wire
- Vanadium steel, forged, multi stage oil-hardened
- Polished head, with multi-component grips handles
- DIN ISO 5749 standard, rivet joint type
- 5" length, 2 1/8" width, 7/8" height
- 5/8" jaw length, 23/64" jaw thickness, 23/64" tip thickness
- 37/64" tip width, 5/8" blade length
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Cutter Type
Precision
Cut Type
Diagonal
Cutting Edge Hardness
63°
SVHC
No SVHC (27-Jun-2018)
Overall Length
125mm
Cutting Capacity Max
2.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
