Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No74 02 250Copy
Newark Part No.06R6296
Also Known AsGTIN UPC EAN: 4003773042402
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.940 |
Price for:Each
Minimum: 1
Multiple: 1
$81.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
74 02 250 is a high-leverage diagonal cutter. It has 20% less effort required compared to conventional diagonal cutters of the same length. High cutting performance with minimum effort due to optimum coordination of the cutting edge angle and transmission ratio Precision cutting edges induction hardened (approx. 64 HRC) cut several types of wire including piano wire.
- Black atramentized pliers, for very tough, continuous use
- Polished head, chrome vanadium heavy-duty steel, forged, oil-hardened material type
- Handles with multi-component grips
- Forged-in axle joint type
- 1/8" cutting capacity - piano wire
- 9/64" cutting capacity - hard wire (steel wire)
- 3/16" cutting capacity - medium hard wire (nail)
- Bevel cutting edge shape
- DIN ISO 5749 standard
- Dimension is 250 x 55 x 24mm
Notes
Do not use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Cutter Type
Diagonal
Cut Type
Diagonal
Cutting Edge Hardness
64°
SVHC
No SVHC (27-Jun-2018)
Overall Length
250mm
Cutting Capacity Max
4.6mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
