New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Tool Cases
                                                                                                  Print Page

                                                                                                  00 50 51 T LE

                                                                                                  Tool Bag, 5.91" x 9.84" x 18.5", Fiber

                                                                                                  KNIPEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KNIPEX 00 50 51 T LE
                                                                                                  KNIPEX 00 50 51 T LE
                                                                                                  KNIPEX 00 50 51 T LE
                                                                                                  KNIPEX 00 50 51 T LE
                                                                                                  KNIPEX 00 50 51 T LE
                                                                                                  KNIPEX 00 50 51 T LE
                                                                                                  ManufacturerKNIPEX
                                                                                                  Manufacturer Part No00 50 51 T LE
                                                                                                  Newark Part No.85AK1843
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$245.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $245.90
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KNIPEX
                                                                                                  ManufacturerKNIPEX
                                                                                                  Manufacturer Part No00 50 51 T LE
                                                                                                  Newark Part No.85AK1843
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Carrying Case MaterialSynthetic Fiber
                                                                                                  External Height470mm
                                                                                                  External Width250mm
                                                                                                  External Depth150mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  00 50 51 T LE is a tool bag for working at heights (empty big). The tool organizer keeps tools and accessories protected and organized when working at heights and has 11 steel D-rings: 8 for attaching tethered tools and 3 to attach the bag to your climbing equipment – also suitable for left-handers. It holds a variety of items: divided main compartment, document/tablet compartment (DIN A4/14'') including pen holders and four side pockets. It meets regulations while working at heights, for example industrial climbing, arborists, rescue services, at sea, etc. The multifunctional lid: rolls away for easy access to tools and hook-and-loop patch for individual labelling.

                                                                                                  • Two external metal retaining clips for cordless power tools and 18 internal elastic loops
                                                                                                  • Removable shoulder strap for comfortable transport (not to be used when at heights)
                                                                                                  • Strong synthetic fibers, dirt and splash-proof due to rubberized interior
                                                                                                  • Plastic-reinforced base plate with five rubber feet
                                                                                                  • Volume is 17litres
                                                                                                  • Independently certified safety: reliably loadable up to 15Kg
                                                                                                  • No PPE (personal protective equipment): not suitable for personal safety
                                                                                                  • Outer dimension (HxWxD) is 470 x 250 x 150mm

                                                                                                  Technical Specifications

                                                                                                  Carrying Case Material

                                                                                                  Synthetic Fiber

                                                                                                  External Width

                                                                                                  250mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  470mm

                                                                                                  External Depth

                                                                                                  150mm

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.