Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.400 |
Price for:Each
Minimum: 1
Multiple: 1
$67.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 50 13 T BKACopy
Newark Part No.79AK6584
Technical Datasheet
Accessory Type18" Tool Tethering Adaptor Strap
For Use WithTethered Tools up to 13lbs
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
00 50 13 T BKA is a 18inch tool tethering adaptor strap with captive eye and self-locking gate carabiner to secure tools up to 13lbs. For use with KNIPEX tether tools with mounting point integrated into the handle.
- Not a PPE device - will not support human weight
- ANSI/ISEA 121-2018 compliant
- Inspect for wear before every use
- Always check instructions for correct use and attachment
- 18" length, 3/4" width, 3/4" height
- Polyester fabric material type, red color
Warnings
Always wear approved eye protection. Do no use on live circuits. Always switch off power.
Technical Specifications
Accessory Type
18" Tool Tethering Adaptor Strap
Product Range
-
For Use With
Tethered Tools up to 13lbs
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
