Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 00 50 10 T BKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72AK7114 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $53.700 |
| 5+ | $50.920 |
| 10+ | $49.500 |
| 25+ | $47.360 |
| 50+ | $44.420 |
| 100+ | $41.560 |
| 250+ | $39.000 |
Price for:Each
Minimum: 1
Multiple: 1
$53.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 00 50 10 T BKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72AK7114 |
| Technical Datasheet | |
| Accessory Type | Lanyard |
| For Use With | Knipex Tethered Tools |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
- Lanyard for use with Knipex tethered tools
- Dimension is 3.74inch x 1.06inch
Notes
No PPE (personal protective equipment): not suitable for personal safety, do not use around moving or rotating equipment.
Technical Specifications
| Accessory Type | Lanyard |
|---|---|
| Product Range | - |
| For Use With | Knipex Tethered Tools |
|---|---|
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
