Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No00 21 50 LE
Newark Part No.85AK1841
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $507.920 |
Price for:Each
Minimum: 1
Multiple: 1
$507.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 21 50 LE
Newark Part No.85AK1841
Technical Datasheet
Carrying Case MaterialSynthetic Fiber
External Height500mm
External Width350mm
External Depth250mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
00 21 50 LE is a Modular X18 tool backpack (Empty). It is practical and comfortable due to fully hinged front and back, removable tool board and padding for user back. As individual as you are: Optimal flexibility due to innovative FIDLOCK® connectors and MOLLE webbing. Fit for any challenge: with two separate inner compartments for tools, measuring instruments, notebook or tablet. The waterproof molded bottom made of impact-resistant plastic for a secure upright position when opened and closed (6cm high). One MOLLE strap on the inside and four MOLLE straps on the outside for attaching any adapters, carabiners and accessories.
- FIDLOCK® connections are fastened or unfastened in no time at all
- A total of 21 retaining loops and 37 pockets, some with zips
- Luggage strap for fixing to telescopic handles of tool cases
- Dimension exterior (interior) is 340mm width x 210mm height x 530mm depth
Technical Specifications
Carrying Case Material
Synthetic Fiber
External Width
350mm
Product Range
-
External Height
500mm
External Depth
250mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate