Product Information
Product Overview
00 21 50 E is a modular X18 electro tool backpack (23 parts). It is practical and comfortable due to fully hinged front and back, removable tool board and padding for user back. As individual as you are: Optimal flexibility due to innovative FIDLOCK® connectors and MOLLE webbing. Fit for any challenge: with two separate inner compartments for tools, measuring instruments, notebook or tablet. The waterproof molded bottom made of impact-resistant plastic for a secure upright position when opened and closed (6cm high). One MOLLE strap on the inside and four MOLLE straps on the outside for attaching any adapters, carabiners and accessories. It is equipped with 16 KNIPEX tools, a total of 22 brand tools, partly VDE-tested according to DIN EN 60900.
- FIDLOCK® connections are fastened or unfastened in no time at all
- A total of 21 retaining loops and 37 pockets, some with zips
- Luggage strap for fixing to telescopic handles of tool cases
- Volume is 18litres
- Dimension exterior (interior) is 13.38inch width x 8.26inch height x 20.86inch depth
Contents
TwinKey®, Modular X18 empty, Needle-nose combination pliers, PreciStrip16 automatic insulation stripper, Pliers, ErgoStrip® universal stripping tool, Snipe nose side cutting pliers, Diagonal cutter, High leverage diagonal cutter, Electronic Super Knips® VDE, BiX® cutter, Self-adjusting crimping pliers, 5 x screwdriver (slim), Cable knife, Stabila wooden folding rule, Picard Locksmith's hammer, Stabila pocket electric mini spirit level, Stabila spirit level, Wera set of hex key wrenches.
Technical Specifications
Cabinet Key, Pliers, Insulation Stripper, Stripping Tool, Cutters, Screwdrivers, Hammer, Wrenches
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate