Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV813-616Copy
Newark Part No.58AC4440
Product RangeUniversal BNC
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.670 |
| 25+ | $42.240 |
| 50+ | $39.580 |
| 100+ | $38.440 |
| 250+ | $37.290 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$45.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV813-616Copy
Newark Part No.58AC4440
Product RangeUniversal BNC
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationCompression
Impedance-
Coaxial Cable TypeRG59
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingCable Mount
Product RangeUniversal BNC
SVHCTo Be Advised
Technical Specifications
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
Universal BNC
Coaxial Termination
Compression
Coaxial Cable Type
RG59
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
