Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV812-615Copy
Newark Part No.58AC4436
Product RangeUniversal
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.410 |
| 10+ | $20.050 |
| 25+ | $19.640 |
| 100+ | $16.300 |
| 250+ | $16.010 |
| 500+ | $15.710 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$26.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV812-615Copy
Newark Part No.58AC4436
Product RangeUniversal
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationCompression
Impedance-
Coaxial Cable TypeRG59
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingCable Mount
Product RangeUniversal
SVHCTo Be Advised
Technical Specifications
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
Universal
Coaxial Termination
Compression
Coaxial Cable Type
RG59
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
