Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV501-851Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AH9432
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $233.080 |
Price for:Each
Minimum: 1
Multiple: 1
$233.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV501-851Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AH9432
Technical Datasheet
Tester TypeNetwork Cable Tester Kit
Resistance-
External Height76mm
External Width32mm
External Depth178mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Tester Type
Network Cable Tester Kit
External Height
76mm
External Depth
178mm
SVHC
To Be Advised
Resistance
-
External Width
32mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
