Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV427-110
Newark Part No.24AJ2512
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $23.780 |
Price for:Each
Minimum: 1
Multiple: 1
$23.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV427-110
Newark Part No.24AJ2512
Technical Datasheet
Accessory TypeExtended Reach Blade
For Use WithKlein Tools VDV427-300 Impact Punchdown Tool
Product Range-
SVHCTo Be Advised
Product Overview
VDV427-110 is a extended reach blade for impact punch down tool. This replacement blade is used to punch data cables into 110 panels and blocks. Terminate and cut wires in one step with MIM (metal injection molding) precision blade. The extended length is great for working in tight spaces around active blocks with pre-existing connections. Easy blade insertion with bayonet-style (twist & lock) form factor. Suitable for cable termination.
- Extra length to access crowded panels
- 3.5inch overall length, 0.4inch overall height, 0.4inch overall width
- Metal material and color, 110 terminate and cut configuration end 1
- Metal injection molding (MIM) blade for durability
- Compatible with most bayonet style (twist & lock) socket punch down tools
Warnings
NOT insulated. will NOT protect against electrical shock, never use on or near live electrical circuits.
Notes
Always use approved eye protection.
Technical Specifications
Accessory Type
Extended Reach Blade
Product Range
-
For Use With
Klein Tools VDV427-300 Impact Punchdown Tool
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate