Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoS818M
Newark Part No.06J8620
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $41.090 |
Price for:Each
Minimum: 1
Multiple: 1
$41.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoS818M
Newark Part No.06J8620
Technical Datasheet
Drive Size - Metric-
Blade Length - Metric457.2mm
Overall Length - Metric549.3mm
Drive Size - Imperial0.25"
Blade Length - Imperial18"
Overall Length - Imperial21.625"
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Size - Metric
-
Overall Length - Metric
549.3mm
Blade Length - Imperial
18"
Product Range
-
Blade Length - Metric
457.2mm
Drive Size - Imperial
0.25"
Overall Length - Imperial
21.625"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate