Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoS12H
Newark Part No.91B1242
Product RangeGrip-It Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $60.470 |
Price for:Each
Minimum: 1
Multiple: 1
$60.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoS12H
Newark Part No.91B1242
Product RangeGrip-It Series
Technical Datasheet
AF Size - Metric-
AF Size - Imperial-
Length12"
Product RangeGrip-It Series
SVHCTo Be Advised
Product Overview
S12H is a 1-1/2 to 5inch, 12inch L grip-It® strap wrench. This is completely adjustable for tight-quarters tasks on polished, PVC and glass pipes, fittings, filters, conduit and shafts. The strap is urethane-coated to resist scratching or damaging surfaces and is attached to a lightweight I-beam handle. Under normal conditions, will not scratch, damage or deform polished pipe and fittings, plastic pipe and fittings, oil and water filters, glass pipe, PVC conduit, and polished shafts.
- 12'' handle length, aluminum die cast handle material
- 1.5'' to 5'' diameter capacity O.D
- Completely adjustable strap wrench with 1-1/2 to 5inch capacity
- Works in the tightest quarters
- Urethane-covered, high-strength belting attached to lightweight, I-beam handle
- Cam-action design permits uniform, high-torque application
- Also works on alternator belts, flywheels, and propeller assemblies
- Made in USA
Warnings
Do NOT push or hammer wrench, do NOT extend handle length.
Notes
Always wear approved eye protection.
Technical Specifications
AF Size - Metric
-
Length
12"
SVHC
To Be Advised
AF Size - Imperial
-
Product Range
Grip-It Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
