Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | S116Copy |
| Newark Part No. | 06J8587 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.140 |
Price for:Each
Minimum: 1
Multiple: 1
$12.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | S116Copy |
| Newark Part No. | 06J8587 |
| Technical Datasheet | |
| Drive Size - Metric | - |
| Blade Length - Metric | 152.4mm |
| Overall Length - Metric | 244.5mm |
| Drive Size - Imperial | 0.34375" |
| Blade Length - Imperial | 6" |
| Overall Length - Imperial | 9.625" |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Drive Size - Metric | - |
|---|---|
| Overall Length - Metric | 244.5mm |
| Blade Length - Imperial | 6" |
| Product Range | - |
| Blade Length - Metric | 152.4mm |
|---|---|
| Drive Size - Imperial | 0.34375" |
| Overall Length - Imperial | 9.625" |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
