Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $18.240 |
Price for:Each
Minimum: 1
Multiple: 1
$18.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoS106MCopy
Newark Part No.06J8586
Technical Datasheet
Drive Size - Metric-
Blade Length152.4mm
Blade Length - Metric152.4mm
Overall Length244.5mm
Overall Length - Metric244.5mm
Drive Size - Imperial5/16"
Blade Length - Imperial6"
Overall Length - Imperial9-5/8"
Product Range-
SVHCTo Be Advised
Product Overview
For professionals looking for a lifetime of dependability in a 100-Percent US sourced and manufactured product, this 5/16-Inch magnetic nut driver by Klein Tools is backed by our lifetime guarantee of quality and reliability.
- Powerful nut-holding magnet built into shank
- Smooth Comfordome handles fit the palm of the hand comfortably
- Handles are color-coded for easy identification
- Hollow shafts facilitate work on stacked circuit boards or other long bolt applications
- Chrome-plated shaft helps prevent corrosion
- Internal flanges provide solid, twist-resistant shaft anchor
- Meets or exceeds applicable ASME / ANSI specifications
Technical Specifications
Drive Size - Metric
-
Blade Length - Metric
152.4mm
Overall Length - Metric
244.5mm
Blade Length - Imperial
6"
Product Range
-
Blade Length
152.4mm
Overall Length
244.5mm
Drive Size - Imperial
5/16"
Overall Length - Imperial
9-5/8"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
