Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoS1018MCopy
Newark Part No.06J8584
Technical Datasheet
Drive Size - Metric-
Blade Length - Metric457.2mm
Overall Length - Metric549.3mm
Drive Size - Imperial0.3125"
Blade Length - Imperial18"
Overall Length - Imperial21.625"
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Size - Metric
-
Overall Length - Metric
549.3mm
Blade Length - Imperial
18"
Product Range
-
Blade Length - Metric
457.2mm
Drive Size - Imperial
0.3125"
Overall Length - Imperial
21.625"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
