Print Page
Image is for illustrative purposes only. Please refer to product description.

1,532 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $65.180 |
Price for:Each
Minimum: 1
Multiple: 1
$65.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoRT310Copy
Newark Part No.29AH2667
Technical Datasheet
Socket Tester TypeAFCI/GFCI Receptacle
Power Consumption-
Frequency Min-
Frequency Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- AFCI /GFCI outlet tester
- Detects the most common wiring faults in standard, AFCI, GFCI electrical outlets
- Test AFCI devices by simulating arc fault conditions
- Test GFCI devices by simulating ground fault conditions
- Capable of detecting a dual-open wiring fault with simultaneous open neutral and open ground wires
- Tester delivers clear visual indication of the wiring condition at the electrical outlet
- Designed to test NA-style grounded electrical outlets in 120V AC circuits
- Electrical plug is on a 10" (254mm) flexible electrical cord
- Low battery indicator and automatic power off
- CATIII 135V safety rating
Technical Specifications
Socket Tester Type
AFCI/GFCI Receptacle
Frequency Min
-
Product Range
-
SVHC
To Be Advised
Power Consumption
-
Frequency Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
