Print Page
Image is for illustrative purposes only. Please refer to product description.

248 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $96.500 |
Price for:Each
Minimum: 1
Multiple: 1
$96.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoPJSFM1
Newark Part No.24AJ1650
Technical Datasheet
Blower Type-
Supply Voltage5V
Voltage TypeDC
Fan Frame Size194mm
External Depth267mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating60dB
Bearing Type-
Power Connection TypePlug
Power Rating-
Product Range-
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
267mm
Air Flow - m3/min
-
Bearing Type
-
Power Rating
-
IP Rating
-
Supply Voltage
5V
Fan Frame Size
194mm
Air Flow - CFM
-
Noise Rating
60dB
Power Connection Type
Plug
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
