Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoP202Copy
Newark Part No.31C7019
Technical Datasheet
Phillips Tip Size#2
Blade Length20"
Overall Length24.5"
Product Range-
SVHCTo Be Advised
Technical Specifications
Phillips Tip Size
#2
Overall Length
24.5"
SVHC
To Be Advised
Blade Length
20"
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
