Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,080.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoKTB1000
Newark Part No.25AK8449
Technical Datasheet
Charging MethodSolar MPPT, Mains
Outputs - Low Voltage3 x USB-A, 3 x 60W USB-C PD, 1 x 12V Car Port
Outputs - Mains4 x 120VAC
Inverter Power1.5kW
Product Length401.32mm
Product Width274.32mm
Product Height264.16mm
Weight43.11lb
Product Range-
SVHCTo Be Advised
Product Overview
KTB1000 is a portable power station delivers a powerful 1500W of pure-sine wave AC power. It charge and power up to 11 devices simultaneously: four 120V outlets, six USB ports (3 x USB-A and 3 60W USB-C PD) and a 12V car port. It is solar compatible with efficient MPPT; extend runtime by pairing with one or two Klein Tools' Solar Panels. Replacement chargers for KTB1000 (Cat. Nos. 29035-fast charger, 29210-mobile charger, 29209-12V car port adapter, 29205-APP® to DC cable, 29202-USB cable sold separately).
- Fast charge to 80% in 2.5 hours with included chargers
- Built-in Lithium-ion battery pack allows for safe indoor use and 500 cycles to 80% capacity
- Digital LCD screen displays real-time performance metrics including time until empty
- Pass through charging to simultaneously charge KTB1000 and power devices
- Includes a reusable, washable filter to protect the power station from dust and dirt
- Large 983Wh capacity to charge more power tool batteries, make more cuts and drill more holes
- Top compartment stores power cords and keeps smaller items organized
- Aluminum, plastic (PP+10% (GF) material
- FCC, BC, NRCAN standards
- Operating temperature range from 14° to 104°F (-10° to 40°C)
Contents
Power station, Fast charger, Mobile charger, 12V auto to 8mm barrel adapter.
Technical Specifications
Charging Method
Solar MPPT, Mains
Outputs - Mains
4 x 120VAC
Product Length
401.32mm
Product Height
264.16mm
Product Range
-
Outputs - Low Voltage
3 x USB-A, 3 x 60W USB-C PD, 1 x 12V Car Port
Inverter Power
1.5kW
Product Width
274.32mm
Weight
43.11lb
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
