Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoKTB1Copy
Newark Part No.54AH4882
Product RangeQualcomm Quick Charge 3 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoKTB1Copy
Newark Part No.54AH4882
Product RangeQualcomm Quick Charge 3 Series
Technical Datasheet
Battery Capacity10.05Ah
No. of Charging Ports1 Port
Charging Amps3A
External Depth64mm
External Height104.5mm
External Width28mm
Product RangeQualcomm Quick Charge 3 Series
SVHCTo Be Advised
Technical Specifications
Battery Capacity
10.05Ah
Charging Amps
3A
External Height
104.5mm
Product Range
Qualcomm Quick Charge 3 Series
No. of Charging Ports
1 Port
External Depth
64mm
External Width
28mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
